MIKROE-5115

Mikroe
932-MIKROE-5115
MIKROE-5115

制造商:

说明:
GNSS/GPS开发工具 GPS 6 Click

库存量: 7

库存:
7 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥653.4564 ¥653.46

产品属性 属性值 选择属性
Mikroe
产品种类: GNSS/GPS开发工具
RoHS:  
Add-On Boards
A2200-A
1.575 MHz
3.3 V
UART
GPS
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
尺寸: 42.9 mm x 25.4 mm
用于: Global Positioning System (GPS) Module
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: GPS Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8526910020
TARIC:
8526912099
ECCN:
7A994

GPS 6 Click

Mikroe GPS 6 Click is a compact add-on board that provides users with positioning, navigation, and timing services. The board features the Lantronix A2200-A GPS receiver module that enables fast acquisition and tracking with SiRFstar IV technology. The small-form-factor module operates with a frequency of 1,575GHz with accuracy from 2 up to 2.5m and fully addresses the demand for the lowest power consumption. The removal of jammers guarantees operation even in hostile environments. High sensitivity during acquisition or while tracking allows for use in many different backgrounds and under the most challenging operating conditions.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.