ESP32-C5-DevKitC-1-N8R8

Espressif Systems
356-ESP32C5DKC1N8R8
ESP32-C5-DevKitC-1-N8R8

制造商:

说明:
多协议开发工具 The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header

寿命周期:
新产品:
此制造商的新产品。

库存量: 293

库存:
293 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥114.9775 ¥114.98

产品属性 属性值 选择属性
Espressif
产品种类: 多协议开发工具
RoHS:  
Development Kits
ESP32-C5-WROOM-1
USB
Bluetooth
WiFi
Thread, Zigbee
商标: Espressif Systems
产品类型: Multiprotocol Development Tools
工厂包装数量: 252
子类别: Development Tools
类型: Multiprotocol Module
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-C5-DevKitC-1 Development Kit

Espressif Systems ESP32-C5-DevKitC-1 Development Kit is a compact and feature-rich development board designed to showcase the capabilities of the ESP32-C5 System-on-Chip (SoC). The ESP32-C5 SoC integrates dual-band Wi-Fi® 6 (2.4GHz and 5GHz) and BLUETOOTH® 5 (LE) connectivity. Built around a 32-bit RISC-V single-core processor, the board offers a balance of performance and energy efficiency, making it ideal for modern Internet of Things (IoT) applications.