ESP32-S3-DevKitC-1-N32R16V

Espressif Systems
356-32S3DKTC1N32R16V
ESP32-S3-DevKitC-1-N32R16V

制造商:

说明:
多协议开发工具 The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct

寿命周期:
新产品:
此制造商的新产品。

库存量: 1,111

库存:
1,111
可立即发货
在途量:
392
预期 2026/3/9
1,568
392
预期 2026/4/16
392
预期 2026/4/20
392
预期 2026/4/27
392
预期 2026/5/13
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥131.3512 ¥131.35

产品属性 属性值 选择属性
Espressif
产品种类: 多协议开发工具
RoHS:  
Development Boards
ESP32-S3-WROOM-1, ESP32-S3-WROOM-2
Bluetooth
WiFi
商标: Espressif Systems
用于: Module
产品类型: Multiprotocol Development Tools
工厂包装数量: 392
子类别: Development Tools
类型: General Purpose Module
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-S3-DevKitC-1 Development Kit

Espressif Systems ESP32-S3-DevKitC-1 Development Kit is a powerful and flexible development tool built around the ESP32-S3 System-on-Chip (SoC), which features a dual-core 32-bit Xtensa® LX7 processor with integrated AI acceleration, Wi-Fi® 4 (2.4 GHz), and BLUETOOTH® 5 (LE) connectivity. Designed for Artificial Intelligence of Things (AIoT) applications, the ESP32-S3-DevKitC-1 supports advanced features such as voice recognition, image processing, and edge computing. The kit includes a USB Type-C® interface for power, programming, and debugging, along with an onboard USB-to-UART bridge and multiple GPIOs for peripheral integration. The board also supports external power inputs and offers both PCB and U.FL antenna options for flexible wireless performance. With a compact, breadboard-friendly design and robust wireless capabilities, the Espressif Systems ESP32-S3-DevKitC-1 is ideal for developing smart home devices, wearables, Human-Machine Interface (HMI) systems, and industrial automation solutions that require both connectivity and on-device intelligence.

ESP32-S3开发套件

Espressif Systems ESP32-S3开发套件是ESP32-S3-DevKitC-1入门级开发板,配备ESP32-S3-WROOM-1或ESP32-S3-WROOM-1U通用Wi-Fi +低功耗蓝牙® MCU模块,集成了完整的Wi-Fi和低功耗蓝牙功能。该模块上的大多数I/O引脚都被分到该板两侧的引脚排针,以便轻松连接。开发人员可以通过跳线连接外设,也可以通过在面包板上安装ESP32-S3-DevKitC-1来连接外设。