Bulk 多协议开发工具

结果: 181
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 频率 工具用于评估 工作电源电压 接口类型 最小工作温度 最大工作温度 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4
Ezurio DVK-WB45NBT
Ezurio 多协议开发工具 802.11a/b/g/n- BT 4.0, Dev Kit 无库存
最低: 1
倍数: 1

Bluetooth WiFi
Jorjin 多协议开发工具 Evaluation board for WS2116-A0 无库存
最低: 1
倍数: 1
Evaluation Boards 860 Hz to 943 MHz, 2.4 GHz WS2116-A0 1.8 V to 3.6 V I2C, SPI, UART BLE 5.0 SigFox
CEL 多协议开发工具 SDIO Eval Board N/A

Evaluation Boards CMP9377-Sx 3.3 V SDIO - 40 C + 85 C WiFi
u-blox EVK-JODY-W683-00C
u-blox 多协议开发工具 Eval. kit JODY-W683

Ezurio 多协议开发工具 Development, Sona IF513, Antenna Diversity, M.2, Key E, SDIO, UART

Development Kits 453-00195 SDIO, UART Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax
Ezurio 多协议开发工具 DVK, Sona NX611, 2 x RF Trace, MIMO, SIP, 2 x MHF4

Development Kits 2.4 GHz, 5 GHz Sona NX611 SIP - 40 C + 85 C Bluetooth 5.4, Bluetooth LE WiFi 6
Ezurio 多协议开发工具 DVK, Sona NX611, 1 x RF Trace, MIMO, SIP, 1 x MHF4

Development Kits 2.4 GHz, 5 GHz Sona NX611 SIP - 40 C + 85 C Bluetooth 5.4, Bluetooth LE WiFi 6
Silicon Labs 多协议开发工具 SiWx917 Wi-Fi 6 and Bluetooth LE SoC 8 MB Flash Radio Board

Add-On Boards 2.4 GHz SIWG917M111MGT - 40 C + 85 C Bluetooth 5.4 802.11 b/g/n/ax
u-blox 多协议开发工具 Mini eval. kit NORA-B126

Development Kits 2.4 GHz NORA-B126 BLE 5.2 802.15.4
Murata Electronics 多协议开发工具 Evaluatio kit for type 2DT module

Evaluation Kits LBAA0XV2DT-158
CEL 多协议开发工具 CMP9612 programming/eval board

Evaluation Boards 2.4 GHz, 5 GHz CMP9612 SPI, UART Bluetooth
Ezurio 多协议开发工具 Development Kit, Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin

Development Kits 453-00396C, 453-00396R Bluetooth LE WiFi 6, 802.11 a/b/g/n/ac/ax
Texas Instruments 多协议开发工具 CC35xxE LaunchPad de velopment kit for S

Development Kits CC3551E Bluetooth WiFi
Soldered 多协议开发工具 NULA Mini ESP32-C6, WiFi 6 + Bluetooth 5.3 + Thread/Zigbee, 512KB SRAM, 4MB Flash, 6 GPIO, ultra-compact 25 mm, Qwiic, Li-Ion support, low power

Renesas / Intersil 多协议开发工具 QCIOT4-DA16600POCZ,Dual Pmod and Shield,DA16600 BLE and WiFi

Telink 多协议开发工具 The TL7218X Development board is designed based on the TL7218X chip and and is used to verify the TL721x series chips and supports various functional tests. TL721X SoC supports Bluetooth LE, Zigbee, Thread, Matter, and 2.4GHz proprietary protocols. I

Evaluation Kits TL7218X Bluetooth
Kaga FEI 多协议开发工具 WLAN module WKI611AA1 Eval board with mini USB interface
Evaluation Boards WKI611AA1 5 V SDIO Bluetooth WiFi
Inventek 多协议开发工具

Evaluation Boards ISM43439-WBP-L151
Inventek 多协议开发工具

Evaluation Boards 2.4 GHz ISM4343-WBM-L151U BLE, Bluetooth 5.1 802.11 b/g/n
DFRobot 多协议开发工具 Arduino Nano ESP32 with headers

Development Boards 240 MHz, 2.4 GHz LX7, NORA-W106-10B 5 V to 18 V I2C, UART, SPI Bluetooth 5.0 802.11 b/g/n
Adafruit 多协议开发工具 ESP32-C3-DevKit-RUST-2 - 4 MB Flash

Ezurio 多协议开发工具 Bluetooth 2.0 AT Data Module, Internal Antenna Development Kit
Inventek ISM4343-WBU-L151-EVB
Inventek 多协议开发工具

Evaluation Boards ISM4343-WBU-L151
u-blox EVK-JODY-W374-00A
u-blox 多协议开发工具 Eval. kit JODY-W374


Soldered 多协议开发工具 Development Boards & Kits NULA DeepSleep ESP32-S3

Development Boards ESP32-S3