TOOLING 多协议开发工具

结果: 454
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 频率 工具用于评估 工作电源电压 接口类型 最小工作温度 最大工作温度 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4
Telink 多协议开发工具 Dev board designed around the TL3218X chip and is used to verify the TL321x series chips and supports various functional tests. TL321X SoC supports Bluetooth LE, Zigbee, Thread, Matter, and 2.4GHz proprietary protocols.

Development Boards TL3218X Bluetooth Thread, Zigbee
Adafruit 多协议开发工具 Realtek RTL8722 Ameba Mini Board
Development Boards 2.4 GHz, 5 GHz RTL8722DM BLE 5.0 802.11 a/b/g/n
ADLINK Technology WiFi kit-AW-CM276MA-PUR-PCIe
ADLINK Technology 多协议开发工具 WiFi kit-AW-CM276MA-PUR-PCIe
2.4 GHz, 5 GHz 88W8997 Bluetooth 5.3 802.11 a/b/g/n/ac
u-blox EVK-JODY-W374-00A
u-blox 多协议开发工具 Eval. kit JODY-W374

Adafruit 多协议开发工具 ESP32-S3-DevKitC-1-N8 - ESP32-S3-WROOM-1 Dev Board - 8MB Flash - 8MB PSRAM

Development Boards 2.4 GHz ESP32-S3-WROOM-1 3.3 V to 5 V UART, USB Bluetooth 5.0 802.11 b/g/n
Adafruit 多协议开发工具 ESP32-S3-DevKitC-1-N8R8 - ESP32-S3-WROOM-1 - 8MB Flash 8MB PSRAM

Development Boards 2.4 GHz ESP32-S3-WROOM-1 3.3 V to 5 V UART, USB Bluetooth 5.0 802.11 b/g/n
DFRobot 多协议开发工具 Arduino Nano ESP32 with headers

Development Boards 240 MHz, 2.4 GHz LX7, NORA-W106-10B 5 V to 18 V I2C, UART, SPI Bluetooth 5.0 802.11 b/g/n
Inventek ISM4343-WBU-L151-EVB
Inventek 多协议开发工具

Evaluation Boards ISM4343-WBU-L151
ADLINK Technology I-PI WIFI DEV KIT w/ M.2 2242 AX210
ADLINK Technology 多协议开发工具 Wi-Fi 6E (6GHz), 2x2, Bluetooth 5.2, M.2 2230 module with antenna kit. The module supports dual-stream Wi-Fi in the 2.4GHz, 5GHz and 6GHz bands as well as Bluetooth 5.3. It also supports Wi-Fi 6 R2 features, including UL MU-MIMO1
Development Kits 2.4 GHz, 5 GHz, 6 GHz AX210 Bluetooth 5.3 WiFi 6E
ADLINK Technology WiFi kit-AW-CM276MA-SUR-SDIO
ADLINK Technology 多协议开发工具 WiFi kit-AW-CM276MA-SUR-SDIO
2.4 GHz, 5 GHz 88W8997 Bluetooth 5.3 802.11 a/b/g/n/ac
ADLINK Technology WiFi NXP AW-CM276MA Kit for MXA-200
ADLINK Technology 多协议开发工具 WiFi Kit for MXA-200, NXP AW-CM276MA, SMA female to I-PEX MHF4, VSO_JR2Q00498-X0, Thermal solution
2.4 GHz, 5 GHz 88W8997 Bluetooth 5.3 802.11 a/b/g/n/ac
Soldered 多协议开发工具 NULA DeepSleep ESP32-S3 dev board, ultra-low power 7A deep sleep, ESP32-S3 (8MB Flash + 8MB PSRAM), WiFi + BLE, RTC (PCF85063A), Li-Ion charger, battery-ready, breadboard friendly


Soldered 多协议开发工具 Development Boards & Kits NULA DeepSleep ESP32-S3

Development Boards ESP32-S3
RF Solutions 多协议开发工具 WB2 Development Board DIP-30 Package

RF Solutions 多协议开发工具 WB2 Development Board DIP-38 Package

RF Solutions 多协议开发工具 WB2 Development Board DIP-30 Package

Quectel 多协议开发工具

Quectel 多协议开发工具

Quectel 多协议开发工具
Evaluation Kits
Quectel 多协议开发工具
Evaluation Kits AG35-QuecOpen, AF20, BG96-QuecOpen, EC2x-QuecOpen, FC20
Quectel 多协议开发工具
Evaluation Kits SC200E/K/L, SC206E, SC310K, SC668S, SC680A, SC686A, SG150H Series
RF Solutions ESP32-C3-13U-KIT
RF Solutions 多协议开发工具
RF Solutions ESP32-C3-12F-KIT
RF Solutions 多协议开发工具
RF Solutions ESP32-C3-13-KIT
RF Solutions 多协议开发工具
Quectel 多协议开发工具
Evaluation Boards SG368Z