U031-B

M5Stack
170-U031-B
U031-B

制造商:

说明:
NFC/RFID开发工具 A radio frequency identification unit. Built-in WS1850S chip, frequency 13.56MHz

库存量: 300

库存:
300 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥40.9399 ¥40.94

产品属性 属性值 选择属性
M5Stack
产品种类: NFC/RFID开发工具
RoHS:  
RFID Units
MFRC522
商标: M5Stack
频率: 13.56 MHz
产品类型: NFC/RFID Development Tools
系列: SENSOR
工厂包装数量: 10
子类别: Development Tools
类型: RFID
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543708800
JPHTS:
854370000
ECCN:
EAR99

Mini RFID Unit

M5Stack Mini RFID Unit consists of an MFRC522 chip in a compact package. The MFRC522 operates in the 13.56MHz frequency band and uses the modulation and demodulation principle to interact with the proximity RF card. The M5Stack Mini RFID Unit can realize the card reading and writing device's function, identify and record multiple card information, and encode and authority an RF card. The Mini RFID Unit can establish applications such as an access control system, punching system, warehouse goods storage, and community vehicle access registration.