AMAP4LEVB

Ambiq
222-AMAP4LEVB
AMAP4LEVB

制造商:

说明:
射频开发工具 AMAP42KL-KBR Evaluation Board, on-board Segger J-Link Debug, LEDs, user switches, audio jack, USB cable

库存量: 2

库存:
2 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,273.2501 ¥1,273.25

产品属性 属性值 选择属性
Ambiq
产品种类: 射频开发工具
RoHS:  
商标: Ambiq
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品类型: RF Development Tools
系列: Apollo4 Lite EVB
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Apollo4 Lite Evaluation Board

Ambiq Apollo4 Lite Evaluation Board is based on the Apollo4 Lite system-on-chip. The Apollo4 Lite board features up to 192MHz clock frequency with turboSPOT®. The Ambiq Apollo4 Lite evaluation board incorporates an extensive set of digital and analog peripheral interfaces with integrated ADCs and digital sensor processing using the integrated serial master ports.