EK4312-13

pSemi
81-EK4312-13
EK4312-13

制造商:

说明:
射频开发工具 Evaluation Kit

库存量: 3

库存:
3 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,302.777 ¥1,302.78

产品属性 属性值 选择属性
pSemi
产品种类: 射频开发工具
RoHS:  
Evaluation Kits
Attenuator
PE4312
1 MHz to 4 GHz
商标: pSemi
描述/功能: Digital Step Attenuator
封装: Bulk
产品类型: RF Development Tools
系列: UltraCMOS
工厂包装数量: 1
子类别: Development Tools
商标名: HaRP
零件号别名: PE4312
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Specification Sheets

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RF DSA Evaluation Kits

pSemi RF DSA Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Digital Step Attenuators (DSAs). These evaluation kits each include an Evaluation Board for its target DSA IC, a USB Interface Board, and a standard USB A to Mini B Cable. This pSemi evaluation board connects to the USB port of a PC via the USB Interface Board. A Graphic User Interface can then be used to control and evaluate the functionality of the DSA IC. The evaluation board can also be operated manually.