IZD0032

Red Pitaya
892-IZD0032
IZD0032

制造商:

说明:
射频开发工具 SDRlab 122-16 Ext.Clock Standard kit

库存量: 7

库存:
7
可立即发货
在途量:
1
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7,291.4154 ¥7,291.42

产品属性 属性值 选择属性
Red Pitaya
产品种类: 射频开发工具
RoHS:  
Design Kits
商标: Red Pitaya
尺寸: 22 cm x 14.7 cm x 7.5 cm
接口类型: I2C, SPI, UART
产品类型: RF Development Tools
工厂包装数量: 10
子类别: Development Tools
商标名: Red Pitaya
单位重量: 380 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
9030890100
JPHTS:
854370000
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

SDRlab External Clock Standard Kit

Red Pitaya SDRlab External Clock Standard Kit is designed to be used with an external clock oscillator for RF applications that operate at other frequencies, require a better quality clock, or clock synchronization. This starter kit is tailored for SDR and other RF applications and HF and 50MHz bands. The SDRlab external clock standard kit features no DC coupling and comes with two 16-bit ADCs having 50Ω inputs and 14-bit DACs having 50Ω outputs. This kit has three times bigger dual-core ARM Cortex A9 and Xilinx Zynq 7020 FPGA that provides more real-time processing capabilities. The SDRlab external clock standard kit offers 1Gbit Ethernet connectivity, USB 2.0, and WiFi connectivity using a WiFi dongle.