USDR-BOARD-REV-03

Wavelet Lab
392-USDR-BOARD-REV03
USDR-BOARD-REV-03

制造商:

说明:
射频开发工具 An M.2 2230 A+E-key software-defined radio (SDR) board

供货情况

库存:
0

您可以延期订购此产品。

在途量:
94
预期 2026/2/19
生产周期:
2
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,117.9751 ¥3,117.98

产品属性 属性值 选择属性
Wavelet Lab
产品种类: 射频开发工具
RoHS:  
Development Boards
Software Defined Radio - SDR
SDR
3.7 GHz
商标: Wavelet Lab
接口类型: M2
封装: Each
产品类型: RF Development Tools
系列: uSDR
工厂包装数量: 1
子类别: Development Tools
商标名: uSDR
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Test/Quality Data

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

uSDR Development Board & Accessories

Wavelet Lab uSDR Development Board is an embedded Software-Defined Radio (SDR) board that incorporates WebUSB technology and is optimized for ease of use. This board enables full functionality in the Chrome browser under Linux, Windows, MacOS, and Android without requiring specific drivers or software. The uSDR development board features a frequency range of 300MHz to 3700MHz. Typical applications include a cellular network, spectrum monitor, signal analyzer, PMR receiver, IQ playback, IQ recorder, and IQ signal generator.