MIKROE-4168

Mikroe
932-MIKROE-4168
MIKROE-4168

制造商:

说明:
射频开发工具 RF Switch Click

库存量: 20

库存:
20 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥198.5184 ¥198.52

产品属性 属性值 选择属性
Mikroe
产品种类: 射频开发工具
Add-On Boards
RF Switch
MASWSS0115
50 MHz to 3 GHz
商标: Mikroe
产品类型: RF Development Tools
系列: RF Switch Click
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
塞尔维亚
发货时,国家/地区可能会发生变化。

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

RF Switch Click

Mikroe RF Switch Click features a MACOM MASWSS0115 GaAs PHEMT MMIC single-pole, double-throw (SPDT) switch. The MASWSS0115 is used for switching between small signal components like filter banks, single-band LNAs, and converters. The MASWSS0115 is ideal for very small size and cost-effective applications. Mikroe RF Switch Click is used for low-power, low-loss requirements in all systems operating up to 3GHz. This includes PCS, GSM, DCS, BLUETOOTH®, and other receive chain applications.