ADAPTER-MINIPCIE-01

Wavelet Lab
392-ADAPTERMINIPCIE1
ADAPTER-MINIPCIE-01

制造商:

说明:
射频开发工具 A Mini PCIe adapter for uSDR. Comes with a thermal interface, a heatsink, and coaxial cables

库存量: 22

库存:
22 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥297.7776 ¥297.78

产品属性 属性值 选择属性
Wavelet Lab
产品种类: 射频开发工具
RoHS:  
Adapters
Software Defined Radio - SDR
PCI SDR
3.7 GHz
商标: Wavelet Lab
接口类型: PCI
封装: Each
产品类型: RF Development Tools
系列: uSDR
工厂包装数量: 1
子类别: Development Tools
商标名: Mini PCIe Adapter
单位重量: 100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

uSDR Development Board & Accessories

Wavelet Lab uSDR Development Board is an embedded Software-Defined Radio (SDR) board that incorporates WebUSB technology and is optimized for ease of use. This board enables full functionality in the Chrome browser under Linux, Windows, MacOS, and Android without requiring specific drivers or software. The uSDR development board features a frequency range of 300MHz to 3700MHz. Typical applications include a cellular network, spectrum monitor, signal analyzer, PMR receiver, IQ playback, IQ recorder, and IQ signal generator.