SX1232-32SKA915

Semtech
947-SX1232-32SKA915
SX1232-32SKA915

制造商:

说明:
Sub-GHz开发工具 SX1232 915MHZ EVK

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,989.6475 ¥1,989.65

产品属性 属性值 选择属性
Semtech
产品种类: Sub-GHz开发工具
RoHS:  
Evaluation Kits
868 MHz to 915 MHz
SX1232
1.8 V to 3.7 V
SPI, USB
- 40 C
+ 85 C
Sub GHz
商标: Semtech
封装: Bulk
产品类型: Sub-GHz Development Tools
系列: SX1232
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8534000011
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

Transmitter and Transceiver Development Tools

Semtech Transmitter and Transceiver Development Tools demonstrate the functionality of the SX1211, SX1230, and SX1231 transmitter and transceiver ICs and provide tools to help with system design. These USB-based evaluation tools allow simple and easy evaluation and connection using an FTDI USB Bridge to the USB type "A" interface of a host PC. All the necessary PC software and documentation are on the included CD-ROM.