A1101R09C-EZ4E

TTM Technologies
620-A1101R09C-EZ4E
A1101R09C-EZ4E

制造商:

说明:
Sub-GHz开发工具 900MHz Radio Only EZ-430 Mod End Point

供货情况

库存:
无库存
生产周期:
最少: 100   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥226.7797 ¥22,677.97

产品属性 属性值 选择属性
TTM Technologies
产品种类: Sub-GHz开发工具
RoHS:  
Demonstration Boards
915 MHz
A1101R09C
1.8 V to 3.6 V
- 40 C
+ 85 C
Sub GHz
商标: TTM Technologies
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: Target board assembly with the Anaren A1101R09C radio module
尺寸: 31 mm x 19.7 mm x 3.2 mm
用于: eZ430-RF2500
湿度敏感性: Yes
产品类型: Sub-GHz Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: AIR
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8548000000
TARIC:
8548909099
ECCN:
EAR99

EZ4x Module

TTM Technologies Integrated Radio EZ4x Module features a high-performance demonstration platform designed to showcase the TTM Technologies family of FCC-/IC-certified and ETSI-compliant radio modules. This module quickly connects to the Texas Instruments eZ430 Development Kit battery board or USB debugging interface. TTM Technologies Integrated Radio EZ4x Module has an radio module mounted on it. The demo board is suitable as a direct replacement for the access point and endpoint target board modules included with the TI eZ430-RF2500 development kit.