MIKROE-3692

Mikroe
932-MIKROE-3692
MIKROE-3692

制造商:

说明:
Sub-GHz开发工具 M-BUS RF 4 Click

产品属性 属性值 选择属性
Mikroe
产品种类: Sub-GHz开发工具
Add-On Boards
868 MHz
MIPOT 32001324
3.3 V
SPI, UART
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
产品类型: Sub-GHz Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 23.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

M-BUS RF 4 Click

Mikroe M-BUS RF 4 Click is a mikroBUS™ add-on board with a MIPOT 32001324 RF wireless transceiver. This module operates in the 868 MHz SRD Band. The Mikroe click has a small LCC form factor (15x25mm) and low power consumption for implementing highly integrated low-power (battery-operated) solutions. These include water, gas, heat, or electricity metering applications on meter or concentrator devices.

库存量: 3

库存:
3 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥785.802 ¥785.80