MIKROE-3653

Mikroe
932-MIKROE-3653
MIKROE-3653

制造商:

说明:
Sub-GHz开发工具 EnOcean 3 Click

库存量: 7

库存:
7 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥388.7652 ¥388.77

产品属性 属性值 选择属性
Mikroe
产品种类: Sub-GHz开发工具
RoHS:  
Add-On Boards
868 MHz
TCM515
3.3 V
UART
商标: Mikroe
产品类型: Sub-GHz Development Tools
系列: EnOcean
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 45.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MIKROE-3653 EnOcean 3 Click

Mikroe MIKROE-3653 EnOcean 3 Click is based on the EnOcean TCM515 Wireless Transceiver Module. This Mikroe compact module operates on 868MHz ASK EnOcean Radio Protocol and is intended for use with EnOcean energy harvesting modules. These miniaturized converters harness energy from motion, light, or temperature differences and operate as self-powered, battery-free wireless switches, sensors, and actuators. The EnOcean 3 Click has an onboard trace antenna, ensuring no external components are required to use this click board.