TWR-WIFI-GS1500M

NXP Semiconductors
841-TWR-WIFI-GS1500M
TWR-WIFI-GS1500M

制造商:

说明:
WiFi开发工具 - 802.11 GainSpan 802.11bgn

寿命周期:
NRND:
不建议用于新设计。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
NXP
产品种类: WiFi开发工具 - 802.11
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Boards
GS1500M
802.11 b/g/n
2.412 GHz to 2.484 GHz
3.3 V
WiFi
天线连接器类型: PCB Trace
商标: NXP Semiconductors
组装国: Not Available
扩散国家: Not Available
原产国: MX
描述/功能: A low-cost evaluation, demonstration and development board that features an 802.11b/g/n solution from GainSpan
用于: GS1500M
接口类型: SPI, UART
产品类型: WiFi Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Tower System
零件号别名: 935327253598
单位重量: 226.796 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8517799000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A002.a.1

TWR-WIFI-GS1500M Wi-Fi Tower System Module

NXP's TWR-WIFI-GS1500M Wi-Fi Tower System Module is a 802.11 b/g/n Wi-Fi module that enables leading edge Wi-Fi connectivity for the development of connected devices. This peripheral module for the Tower System features a fully certified Wi-Fi module from GainSpan (GS1500M) on-board and provides several modes of connectivity: Client to connect the device to the internet; limited access point to connect the device to smartphone or Wi-Fi direct for peer-to-peer networking without an access point, enabling easy transfer of content anytime, anywhere. The solution offers web and smartphone based module provisioning and reliable over the air firmware for the Wi-Fi module to enable upgrade to the latest features and solution improvements. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the Tower System, including the TWR-K60D100M.
Learn More

Kinetis

NXP Kinetis ARM Cortex MCU产品组合包含多个软硬件兼容的ARM Cortex-M0+和ARM Cortex-M4 MCU系列,这些系列均具有出色的低功耗性能、内存可扩展性并集成了多种特性。包含多个系列,从入门级ARM Cortex-M0+ Kinetis L系列到功能丰富的高性能ARM Cortex-M4 Kinetis K系列,并具有各种模拟、通信、HMI、连接和安全特性。所有Kinetis MCU均由全面的NXP和第三方软硬件支持系统提供支持,可降低开发成本并缩短产品上市时间。