CA WiFi开发工具 - 802.11

结果: 338
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 工具用于评估 支持协议 频率 工作电源电压 资格 协议 - WiFi - 802.11 封装
Qorvo QPF1004QEVB
Qorvo WiFi开发工具 - 802.11 Automotive C-V2X B47/ 802.11p / 802.11ac
Bulk
Qorvo QPF4539QEVB
Qorvo WiFi开发工具 - 802.11 Automotive Hasting Dual 5GHz FEM
Bulk
Mikroe MIKROE-1643
Mikroe WiFi开发工具 - 802.11 Wireless Guru click pack

WiFi
Renesas Electronics CL8040-EVK-000
Renesas Electronics WiFi开发工具 - 802.11 CHGS Wi-Fi 6/6E 2T2R + BT Tri-Band LGA Module

Evaluation Kits CL8040 802.11 ax 2.4 GHz, 5 GHz 802.11 ax Bulk
NXP Semiconductors RD-88MW320-R0
NXP Semiconductors WiFi开发工具 - 802.11 88MW32X AWS IoT Starter Kit
Development Boards 88MW320 802.11 b/g/n 2.4 GHz WiFi
SparkFun WiFi开发工具 - 802.11 Heads up! The company that produced the Neutis Development Kit no longer supports it. As such we are no longer able to provide support or documentation for this board. The Neutis Development Kit will no longer be available for purchase once we run o

Development Kits Neutis N5 802.11 b/g/n 1.3 GHz WiFi
SparkFun WiFi开发工具 - 802.11 The SparkFun AzureWave Thing Plus is a Feather form-factor development board equipped with the AW-CU488. The module features the Realtek RTL8721DM integrated single-chip low-power dual-band (2.4GHz and 5GHz) wireless LAN communication controller. It
Development Boards 200 MHz 802.11 a/b/g/n
SparkFun WiFi开发工具 - 802.11 WizFi360-EVB-Pico is based on Raspberry Pi RP2040 and adds WiFi connectivity using WizFi360. It is pin compatible with Raspberry Pi Pico board and can be used for IoT Solution development. WizFi-EVB-Pico pinout is directly connected to the GPIO of RP

Silex Technology WiFi开发工具 - 802.11 Starter kit with AP/EX-150AH and US power supplies

Starter Kits Bulk
Silex Technology WiFi开发工具 - 802.11 [Bulk SKU] IM-100-RB/IM-100-DGL is a USB dongle type wireless LAN bridge for device manufacturers who want to support wireless LAN for existing devices with USB interface.

Development Boards 802.11 a/b/g/n/ac/ax 2.4 GHz/5 GHz 4.4 V to 5.25 V Tray
Silex Technology WiFi开发工具 - 802.11 Eval Kit for SX-590

Evaluation Kits SX-590 802.11 a/b/g/n/ac 5 V WiFi Bulk
Silex Technology WiFi开发工具 - 802.11 Eval Kit for SX-PCEAC2 w/2 ant
Evaluation Kits SX-PCEAC2 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz WiFi Bulk
Quectel FMA001EK
Quectel WiFi开发工具 - 802.11