WRL-18594

SparkFun
474-WRL-18594
WRL-18594

制造商:

说明:
WiFi开发工具 - 802.11 SparkFun MicroMod WiFi Function Board - DA16200

库存量: 10

库存:
10 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥260.1147 ¥260.11

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: WiFi开发工具 - 802.11
Add-On Boards
DA16200
802.11 b/g/n
2.1 V to 3.6 V
802.11
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: US
用于: Door Locks, Sensors, Thermostats
接口类型: SPI
产品类型: WiFi Development Tools
协议 - 蓝牙、BLE - 802.15.1: Bluetooth
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MicroMod WiFi Function Board - DA16200

SparkFun MicroMod DA16200 WiFi Function Board adds a fully integrated WiFi module that is a certified WiFi alliance for IEEE802.11b/g/n, WiFi Direct, and WPS functionalities. This DA16200 module features a 40MHz crystal oscillator, 32.768KHz RTC, Lumped RF filter, 4MB flash memory, and an onboard chip antenna to any MicroMod project. This module offers multiple sleep modes that allow users to take advantage of current draws as low as 0.2µA to 3.5µA. The MicroMod DA16200 function board is ideal for MicroMod projects involving door locks, thermostats, sensors, pet trackers, and other home IoT projects.