C149

M5Stack
170-C149
C149

制造商:

说明:
Zigbee开发工具 - 802.15.4 Ultra-compact IoT development board supporting Zigbee/Thread/Matter protocols, USB-C and Grove expansion interfaces.

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
M5Stack
产品种类: Zigbee开发工具 - 802.15.4
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Kits
96 MHz
USB-C
5 VDC
IEEE 802.15.4
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
描述/功能: IoT Development Board
用于: Zigbee and Thread, Matter Wireless Protocols
产品类型: Zigbee Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 16.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

NanoH2 Ultra-Compact IoT Development Board

M5Stack NanoH2 Ultra-Compact Internet of Things (IoT) Development Board is powered by an ESP32-H2FH4S System-on-Chip (SoC) featuring secure boot and Flash encryption hardware security mechanisms. The M5Stack NanoH2 integrates IEEE 802.15.4 wireless communication and supports Zigbee®, Thread, and Matter interoperability protocols based on Thread. The hardware integrates an LED, an infrared (IR) transmitter, RGB, a Grove interface, a USB Type-C®, and a user button. The Grove interface enables flexible expansion with various M5 devices, providing developers with rich hardware expansion capabilities. The NanoH2 IoT Development Board is suitable for functional extension needs in lightweight IoT scenarios and can be applied in smart home, industrial control, and low-power wireless communication nodes, and the development of various low-power IoT terminals based on IEEE 802.15.2.