4314

Adafruit
485-4314
4314

制造商:

说明:
安全/认证开发工具 Adafruit ATECC608 Breakout Board - STEMMA QT / Qwiic

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Adafruit
产品种类: 安全/认证开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Breakout Boards
ATECC608
I2C
商标: Adafruit
尺寸: 25.5 mm x 17.7 mm x 4.7 mm
工作电源电压: 3.3 V/5 V
产品类型: Security / Authentication Development Tools
系列: STEMMA
工厂包装数量: 1
子类别: Development Tools
单位重量: 1.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523510000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ATECC608 Breakout Board

Adafruit ATECC608 Breakout Board is a crypto-authentication chip designed to lock away private keys securely. The private keys saved inside the board can only be retrieved by sending challenge-response queries to the board. The ATECC608 board utilizes I2C to send/receive commands and once the private keys are secure, the board can be used for ECDH and AES-128 encrypt/decrypt/signing. This board also offers hardware support for SHA-256/HMAC hash functions and random number generation to speed up the cryptography commands. The ATECC608's PCB breakout features the required support circuitry and SparkFun qwiic compatible STEMMA QT connectors. This board will operate with 3.3V or 5V power/logic micros.