ASEK37610-PCBCURR-3.5MM

Allegro MicroSystems
250-37610PCBCURR3.5M
ASEK37610-PCBCURR-3.5MM

制造商:

说明:
电流传感器开发工具 ACS37610

库存量: 6

库存:
6 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,035.7128 ¥1,035.71

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 电流传感器开发工具
RoHS:  
Evaluation Boards
Current Sensor
ACS37610
Bulk
商标: Allegro MicroSystems
接口类型: Serial
产品类型: Current Sensor Development Tools
系列: ACS37610
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ACS37610 Evaluation Boards & Kits

Allegro MicroSystems ACS37610 Evaluation Boards and Kits assess the ACS37610 current sensor in a lab setting, eliminating the need for a custom circuit board. The Allegro MicroSystems ACS37610 is a cost-effective and precise AC and DC sensing solution in busbar and high-current PCB applications. The board utilizes Hall IC to detect the magnetic field generated by the applied current, outputting an analog signal that varies linearly within the specified range. The differential sensing topology minimizes errors from common-mode stray magnetic fields, and high isolation is ensured due to the non-contact nature of the assembly.

电流传感器评估板

AllegroTM MicroClock 电流传感器评估板提供了一种在实验室环境中快速评估Allegro电流传感器的便捷方法,无需定制电路板。这些评估板设计用于与用户填充的Allegro电流传感器IC搭配使用。