AS6212-DK

ams OSRAM
985-AS6212-DK
AS6212-DK

制造商:

说明:
温度传感器开发工具 TEMPERATURE SENSORS

供货情况

库存:
无库存
生产周期:
7 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥526.9868 ¥526.99

产品属性 属性值 选择属性
ams OSRAM
产品种类: 温度传感器开发工具
RoHS:  
Demonstration Kits
Temperature Sensor
AS6212
商标: ams OSRAM
组装国: Not Available
扩散国家: Not Available
原产国: DE
产品类型: Temperature Sensor Development Tools
系列: AS621x
工厂包装数量: 1
子类别: Development Tools
零件号别名: 990601088 Q65114A1510
单位重量: 168.495 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9025198085
ECCN:
EAR99

AS621x Demo Kit

ams OSRAM AS621x Demo Kit offers an easy-to-use exploration of the ams digital temperature sensors. The kit features a wireless interface that enables communication with your device. By downloading the companion app from the Apple App Store or Google Play Store, users can modify all sensor settings and observe the impact on power consumption and conversion rate. All three demos could be paired up simultaneously to find the optimal settings for user needs. It even enables the recording of temperature sequences to compare them with different settings of the temperature sensor demo. The app also provides basic information about the product and helps to understand the principles of the alert mode. The demo kit includes an AS621x temperature button and a CR2023 coin cell. By pulling the flap, the demo is enabled and is ready to be paired with the app.