FS Flowmodule

Innovative Sensor Technology
916-104018
FS Flowmodule

制造商:

说明:
多功能传感器开发工具 For the evaluation of the FS7-series.

库存量: 9

库存:
9 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,449.7674 ¥1,449.77

产品属性 属性值 选择属性
Innovative Sensor Technology
产品种类: 多功能传感器开发工具
RoHS:  
Demonstration Boards
Flow Sensor
FS5, FS7
Bulk
商标: Innovative Sensor Technology
组装国: Not Available
扩散国家: CH
原产国: CH
尺寸: 80 mm x 31 mm x 15 mm
最大工作温度: + 85 C
最小工作温度: - 20 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: 104018
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9026802000
ECCN:
EAR99

Flow Sensor Development Tools

Innovative Sensor Technology Flow Sensor Development Tools are designed for the demonstration and evaluation of flow sensors, including the SFS01, FS5, FS7, out-of-liquid (OOL), and MFS02 series. The SFS01 EvaKit for SFS01 sensors provides measurement from 0 to 200sccm, the detection of flow direction, and an analog and digital (I2C) connection. The Flow Demo Board FS5 / FS7 / OOL features an analog Wheatstone bridge (direct output), user-replaceable fuse, and output with zero flow offset subtraction. The MicroFlowSens Amplifier Module is compatible with MFS02 sensors and offers a 12VDC single supply, a separate temperature sensor on the chip, and adjustment with three trimming potentiometers (gain, offset, heater voltage). Innovative Sensor Technology Flow Sensor Development Tools are ideal for technology applications and more.