SFS01 Eval. Kit

Innovative Sensor Technology
916-105059
SFS01 Eval. Kit

制造商:

说明:
多功能传感器开发工具 Sensor, Evaluation Kit, Gas flow fast SFS01

库存量: 1

库存:
1 可立即发货
数量大于1的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,462.4508 ¥2,462.45

产品属性 属性值 选择属性
Innovative Sensor Technology
产品种类: 多功能传感器开发工具
RoHS:  
Evaluation Kits
Flow Sensor
SFS01
5 V
Bulk
商标: Innovative Sensor Technology
尺寸: 88 mm x 27.5 mm x 30.4 mm
接口类型: I2C
最大工作温度: + 80 C
最小工作温度: 0 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: 105059
单位重量: 36.880 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9026802000
ECCN:
EAR99

Flow Sensor Development Tools

Innovative Sensor Technology Flow Sensor Development Tools are designed for the demonstration and evaluation of flow sensors, including the SFS01, FS5, FS7, out-of-liquid (OOL), and MFS02 series. The SFS01 EvaKit for SFS01 sensors provides measurement from 0 to 200sccm, the detection of flow direction, and an analog and digital (I2C) connection. The Flow Demo Board FS5 / FS7 / OOL features an analog Wheatstone bridge (direct output), user-replaceable fuse, and output with zero flow offset subtraction. The MicroFlowSens Amplifier Module is compatible with MFS02 sensors and offers a 12VDC single supply, a separate temperature sensor on the chip, and adjustment with three trimming potentiometers (gain, offset, heater voltage). Innovative Sensor Technology Flow Sensor Development Tools are ideal for technology applications and more.