U009

M5Stack
170-U009
U009

制造商:

说明:
光学传感器开发工具 COLOR is color recognition unit integrated with TCS3472 chipset.

库存量: 31

库存:
31
可立即发货
在途量:
60
预期 2026/2/18
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥95.1234 ¥95.12

产品属性 属性值 选择属性
M5Stack
产品种类: 光学传感器开发工具
RoHS:  
Color Units
TCS3472
5 V
Bulk
商标: M5Stack
尺寸: 32.2 mm x 24.2 mm x 8.2 mm
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Optical Sensor Development Tools
系列: UNIT
工厂包装数量: 10
子类别: Development Tools
单位重量: 17 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99

COLOR Sensor RGB Unit

M5Stack COLOR Sensor RGB Unit is a color recognition unit integrated with a TCS3472 chipset that detects color value and returns RGB data as a response. This TCS3472 chipset is integrated with a 3*4 array of filtered photodiodes and 16-bit analog-to-digital embedded converters. The color sensor unit features 12 photodiodes in which 3 have red filters, 3 have green filters, 3 have blue filters, and 3 have no filter (clear). The response from the red, green, and blue channels (RGB) can be used to determine a particular source’s chromaticity coordinates (x, y). This color unit operates at -40°C to 85°C temperature range. Typical applications include product color verification and color tracking robot.