U010

M5Stack
170-U010
U010

制造商:

说明:
距离传感器开发工具 ToF that employs time-of-flight techniques to resolve distance

库存量: 342

库存:
342 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥70.3086 ¥70.31

产品属性 属性值 选择属性
M5Stack
产品种类: 距离传感器开发工具
RoHS:  
Distance Sensor Development Tool
Distance Sensor with Cable
VL53L0x
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
接口类型: I2C
封装: Bulk
系列: UNIT
工厂包装数量: 10
单位重量: 17 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9015104000
ECCN:
EAR99

Time-of-Flight (ToF) Distance Sensor

M5Stack Time-of-Flight (ToF) Distance Sensor employs ToF techniques to resolve the distance between the emitting point and the reach point of a subject. This device measures the round trip time of an artificial light signal provided by a laser. The ToF unit features distance measuring sensor VL53L0x that provides accurate distance measurement whatever the target reflectance, unlike conventional technologies. This unit can measure absolute distances up to 2m in less than 30ms and communicates with M5Core via I2C (0x29). The ToF distance sensor is available in 32mm x 24mm x 8mm dimensions. Typical applications include 1D gesture recognition, laser ranging, 3D structured light imaging, and camera assist.