PTC-04-DB-81106

Melexis
482-PTC-04-DB-81106
PTC-04-DB-81106

制造商:

说明:
多功能传感器开发工具 Supporting daughter board for supporting MLX81106/07/08/09/10/12/15/20 on a PTC-04 programmer

库存量: 2

库存:
2 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,505.6007 ¥1,505.60

产品属性 属性值 选择属性
Melexis
产品种类: 多功能传感器开发工具
RoHS:  
Daughter Boards
MLX81106/07/08/09/10/12/15/20
5 V, 48 V
Bulk
商标: Melexis
接口类型: USB
最大工作温度: + 55 C
最小工作温度: 0 C
产品类型: Multiple Function Sensor Development Tools
系列: PTC-04
工厂包装数量: 1
子类别: Development Tools
单位重量: 195.705 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8473309006
USHTS:
8471804000
ECCN:
EAR99

PTC04 Development Tools

Melexis PTC04 Development Tools are designed to test the PTC devices. The PTC04 daughter boards act as an interface between the PTC04 mini-tester and the application. The Cable PTC04-A3 interconnecting cable connects the PTC04 EOL programmer with various evaluation boards. These development tools are used in applications such as production equipment for serial programming and experimental tool for lab and prototyping.