SEN-17241

SparkFun
474-SEN-17241
SEN-17241

制造商:

说明:
加速传感器开发工具 SparkFun Triple Axis Digital Accelerometer Breakout - ADXL313 (Qwiic)

库存量: 8

库存:
8 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥191.9418 ¥191.94

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 加速传感器开发工具
Breakout Boards
Accelerometer Sensor
ADXL313
加速: 0.5 g, 1 g, 2 g, 4 g
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: Triple Axis Digital Accelerometer
用于: Qwiic Connector
接口类型: I2C, SPI
产品类型: Acceleration Sensor Development Tools
传感轴: 3-Axis
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

ADXL313 3-Axis Digital Accelerometer Breakout

SparkFun ADXL313 Triple Axis Digital Accelerometer Breakout is a low power (0.1µA in standby mode), high-resolution (up to 13-bits)  accelerometer for measurements up to ±4g. This SEN-17241 breakout board measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. The ADXL313 breakout offers low noise (150μg/√Hz) and self-test functionality. The digital output data is formatted as 16-bit two's complement and is accessible through the on-board Qwiic connectors (I²C) or SPI. Typical use cases for the ADXL313 from Analog Devices include a car alarm, Hill Start Aid (HSA) systems, electronic parking brakes, and data recorders applications (black boxes).