OCB100AZ

Optek / TT Electronics
828-OCB100AZ
OCB100AZ

制造商:

说明:
光学传感器开发工具 Calibration Circuit For PCB Mount Opto

库存量: 123

库存:
123 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥161.2962 ¥161.30
¥149.8832 ¥14,988.32
¥148.7193 ¥74,359.65
25,000 报价

产品属性 属性值 选择属性
TT Electronics
产品种类: 光学传感器开发工具
RoHS:  
4.5 V to 5.5 V
Bulk
商标: Optek / TT Electronics
尺寸: 31.12 mm x 33.66 mm x 11.93 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Optical Sensor Development Tools
工厂包装数量: 25
子类别: Development Tools
单位重量: 15.699 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Sensor Calibration Boards

Optek / TT Electronics Sensor Calibration Boards eliminate the guesswork from calibrating Optek devices. The OCB350 sensor calibration board helps with calibration of OPB350 series fluid sensors. The Optek OCB100 sensor calibration board is for calibration of reflective sensors and slotted switches. Both boards feature four LEDS on board that indicate when the device is calibrated, not calibrated, has reached the logical trip higher than the calibration point, or has reached the logical trip lower than the calibration point. The boards also provide an analog output for critical measurements.