FFA-GMSL3-Kit-5m

FRAMOS
194-FFA-GMSL3-KIT-5M
FFA-GMSL3-Kit-5m

制造商:

说明:
光学传感器开发工具 GMSL3 / SerDes Upgrade Kit for FSM:GO and FSM:FSA

寿命周期:
新产品:
此制造商的新产品。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
93
预期 2026/9/4
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,954.2042 ¥2,954.20

产品属性 属性值 选择属性
FRAMOS
产品种类: 光学传感器开发工具
RoHS:  
Upgrade Kits
FSM:GO, FSM:FSA
Bulk
商标: FRAMOS
用于: Sensor Modules
产品类型: Optical Sensor Development Tools
系列: FSM:GO
子类别: Development Tools
零件号别名: 309218
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8529908700
JPHTS:
852990900
TARIC:
8529909600
ECCN:
EAR99
原产地分类
原产国:
克罗地亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FFA-GMSL3-Kit-5m GMSL3 SerDes Kit

FRAMOS FFA-GMSL3-Kit-5m GMSL3 SerDes Kit is designed for high-speed image data transmission over long distances using Maxim Integrated Gigabit Multimedia Serial Link (GMSL3) technology. This 5-meter kit is particularly useful in applications requiring high-bandwidth, low-latency video transmission with robust error correction. This kit is ideal for long-distance camera connections where reliable, high-speed, and low-latency video transmission is required.