SEN0405

DFRobot
426-SEN0405
SEN0405

制造商:

说明:
加速传感器开发工具 Fermion: LIS2DW12 Triple Axis Accelerometer (Breakout) (+/-16g)

库存量: 128

库存:
128 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.2615 ¥32.26

产品属性 属性值 选择属性
DFRobot
产品种类: 加速传感器开发工具
RoHS:  
Accelerometer Sensors
Accelerometer Sensor
LIS2DW12
3.3 V to 5 V
商标: DFRobot
尺寸: 27 mm x 27 mm
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Acceleration Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
EAR99

Fermion LIS2DW12 Triple Axis Accelerometer Sensor

DFRobot Fermion LIS2DW12 Triple Axis Accelerometer Sensor is a low power high-performance three-axis linear accelerometer. It features low power (50nA), low noise (1.3mgRMS), 32 FIFO, ±2g/±4g/±8g/±16g full scale, 16-bit data output, and 1.6~1.6KHz bandwidth. The sensor comes with two independent programmable interrupts and a dedicated internal engine. It can achieve various motion and acceleration detection including free-fall, portrait/landscape detection, 6D/4D orientation detection, configurable single/double-tap recognition, stationary/motion detection, wakeup for smart power saving, etc.