SEN0409

DFRobot
426-SEN0409
SEN0409

制造商:

说明:
加速传感器开发工具 Gravity: I2C LIS2DW12 Triple Axis Accelerometer Sensor (+/-2g/+/-4g/+/-8g/+/-16g)

库存量: 51

库存:
51 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.2615 ¥32.26

产品属性 属性值 选择属性
DFRobot
产品种类: 加速传感器开发工具
RoHS:  
Accelerometer Sensors
Accelerometer Sensor
LIS2DW12
3.3 V to 5 V
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 27 mm x 27 mm
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Acceleration Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

Gravity I2C LIS2DW12 Triple Axis Accelerometer

DFRobot Gravity I2C LIS2DW12 Triple Axis Accelerometer is an ultra-low-power high-performance three-axis linear accelerometer. The device has user-selectable full scales of ±2g/±4g/±8g/±16g. It's capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. The sensor comes with two independent programmable interrupts and a dedicated internal engine. It can achieve various motion and acceleration detection. This includes free-fall, portrait/landscape detection, 6D/4D orientation detection, configurable single/double-tap recognition, stationary/motion detection, wake-up for smart power saving, etc. Sample programs are provided for the functions.