101020615

Seeed Studio
713-101020615
101020615

制造商:

说明:
电流传感器开发工具 The factory is currently not accepting orders for this product.

库存量: 93

库存:
93 可立即发货
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥91.7334 ¥91.73

产品属性 属性值 选择属性
Seeed Studio
产品种类: 电流传感器开发工具
RoHS:  
Evaluation Boards
AC/DC Current Sensor
ACS70331
3.3 V, 5 V
商标: Seeed Studio
描述/功能: +/- 5 A DC/AC Current Sensor
尺寸: 40 mm x 20 mm
用于: Current Sensor
接口类型: Analog
产品类型: Current Sensor Development Tools
系列: Grove
工厂包装数量: 1
子类别: Development Tools
单位重量: 14.861 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.