EVCS1823-Q-540BRN-00A

Monolithic Power Systems (MPS)
946-EVCS1823Q-540BRN
EVCS1823-Q-540BRN-00A

制造商:

说明:
电流传感器开发工具 Evaluation board for MCS1823GQTE-540BRN

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电流传感器开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
Current Sensor
MCS1823
5 V
Bulk
商标: Monolithic Power Systems (MPS)
尺寸: 115 mm x 45 mm x 17 mm
产品类型: Current Sensor Development Tools
系列: MCS1823
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

EVCS1823-Q-00A Evaluation Boards

Monolithic Power Systems (MPS) EVCS1823-Q-00A Evaluation Boards are designed to demonstrate the capabilities of the MCS1823 series. The MCS1823 series are linear Hall-effect current sensors for AC or DC current sensing with integrated over-current detection (OCD). The Hall array is differential, canceling out stray magnetic fields. The Monolithic Power Systems (MPS) MCS1823 series provides two power supply options (3.3V or 5V) and current ranges of 5A to 50A to optimize accuracy in different applications.