103100083

Seeed Studio
713-103100083
103100083

制造商:

说明:
距离传感器开发工具 3D Gesture & Tracking Shield for Raspberry Pi (MGC3130)

库存量: 160

库存:
160 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥91.5639 ¥91.56

产品属性 属性值 选择属性
Seeed Studio
产品种类: 距离传感器开发工具
Distance Sensor Development Tool
3D Tracking and Gesture Sensor
3.3 V
商标: Seeed Studio
用于: Raspberry Pi
接口类型: I2C
工厂包装数量: 1
子类别: Development Tools
单位重量: 46.050 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8543704500
ECCN:
EAR99

3D Gesture & Tracking Shield for Raspberry Pi

Seeed Studio 3D Gesture and Tracking Shield for Raspberry Pi is based on Microchip's MGC3130 chip, enabling the Raspberry Pi to have 3D gesture recognition and motion tracking functions. This Seeed Studio shield can carry out proximity and touch sensing, capture x y z position information, and support tap and double click. The 3D gesture and tracking shield's recognition areas are divided into the strip area and the central panel. The strip areas can sense orientation change while the central area can sense tap, touch, gestures in the air above, and double click. This shield uses Microchip’s patented GestIC® technology to utilize electrical near-field sensing to detect movements. The 3D gesture and tracking shield communicates with Raspberry Pi via the I2C interface. Typical applications include notebooks, keyboards, PC peripherals, home automation, game controllers, and audio control.