EK89

Apex Microtechnology
137-EK89
EK89

制造商:

说明:
距离传感器开发工具 Evaluation Kit, AIC1601, assembled

寿命周期:
新产品:
此制造商的新产品。

库存量: 5

库存:
5
可立即发货
在途量:
5
2
待发货
3
预期 2026/6/26
生产周期:
14
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,710.644 ¥2,710.64

产品属性 属性值 选择属性
Apex Microtechnology
产品种类: 距离传感器开发工具
RoHS:  
Distance Sensor Development Tool
Evaluation Boards
Proximity Sensor
5.5 V to 24 V
AIC1601
商标: Apex Microtechnology
工厂包装数量: 1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AIC1601 Evaluation Board

Apex Microtechnology AIC1601 Evaluation Board streamlines the evaluation of the AIC1601 in an inductive proximity switch application. The board offers a low-side open collector output integrated into the IC and a high-side output achieved by external components. The outputs are protected against overvoltage and overcurrent. In case of overcurrent, power dissipation is limited by entering a hiccup mode until the normal load condition has returned. Freewheel diodes are placed on both outputs, enabling switching inductive loads such as relays. The Apex Microtechnology AIC1601 Evaluation Board is designed for inductive proximity detection.