AS5132 Programmingboard

ams OSRAM
985-AS5132-PB
AS5132 Programmingboard

制造商:

说明:
磁传感器开发工具 AS5132 Programmingboard

库存量: 1

库存:
1 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
数量大于1的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,215.7557 ¥1,215.76

产品属性 属性值 选择属性
ams OSRAM
产品种类: 磁传感器开发工具
RoHS:  
Programming Boards
Magnetic Position Sensor
AS5132
5 V, 9 V
Bulk
商标: ams OSRAM
用于: AS5000 Programmer
接口类型: Serial
产品类型: Magnetic Sensor Development Tools
系列: AS5132-PB
工厂包装数量: 1
子类别: Development Tools
零件号别名: 990600415 Q65114A1388
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AS5132 High-Speed Magnetic Rotary Encoder IC

ams OSRAM AS5132 High-Speed Magnetic Rotary Encoder IC is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front-end, and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip is required.