AS5132-SS_EK_AB

ams OSRAM
985-AS5132AB
AS5132-SS_EK_AB

制造商:

说明:
磁传感器开发工具 Adapterboard AS5132 Magnetic Sensor

库存量: 3

库存:
3 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
数量大于3的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥137.8035 ¥137.80

产品属性 属性值 选择属性
ams OSRAM
产品种类: 磁传感器开发工具
RoHS:  
Adapter Boards
Magnetic Position Sensor
AS5132
5 V
Bulk
商标: ams OSRAM
接口类型: Serial
产品类型: Magnetic Sensor Development Tools
系列: AS5132 AB
工厂包装数量: 1
子类别: Development Tools
零件号别名: 990600351 Q65114A1381
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AS5132 High-Speed Magnetic Rotary Encoder IC

ams OSRAM AS5132 High-Speed Magnetic Rotary Encoder IC is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front-end, and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip is required.