MIKROE-4788

Mikroe
932-MIKROE-4788
MIKROE-4788

制造商:

说明:
磁传感器开发工具 Hall Switch 2 Click

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥264.6912 ¥264.69

产品属性 属性值 选择属性
Mikroe
产品种类: 磁传感器开发工具
RoHS:  
Add-On Boards
Magnetic Sensor
MHA100KN
3.3 V to 5 V
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
尺寸: 57.15 mm x 25.4 mm
用于: Contactless Switches
接口类型: GPIO
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Magnetic Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 32 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8473302000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Hall Switch 2 Click

Mikroe Hall Switch 2 Click features the MEMSIC MHA100KN high-performance, low-power Hall-Effect sensor. This Hall switch is a fully integrated CMOS IC that outputs a high-low signal following magnetic field changing. It works with a magnet and detects the magnet's close/away position. Two high-quality compact relays allow switching of high voltages and can cut or establish a connection on the main side of the circuit.