MIKROE-4948

Mikroe
932-MIKROE-4948
MIKROE-4948

制造商:

说明:
磁传感器开发工具 3D Hall 9 Click

库存量: 7

库存:
7 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥140.6172 ¥140.62

产品属性 属性值 选择属性
Mikroe
产品种类: 磁传感器开发工具
RoHS:  
Add-On Boards
ALS31300
3.3 V
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
尺寸: 28.6 mm x 25.4 mm
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Magnetic Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

3D Hall 9 Click

Mikroe 3D Hall 9 Click is used to detect the strength of a magnetic field in all three dimensions. The board features the Allegro Microsystems ALS31300 3D linear Hall-effect sensor with digital output and advanced low power management. The ALS31300 features an I2C interface, enabling it to be easily configured by MCU. The measurement data provided is in digital format of 12-bits corresponding to the magnetic field measured in each X, Y, and Z axes. It also provides the ability to set different I2C slave addresses (16 unique addresses) by populating the appropriate resistors desired by the user. Power management of the ALS31300 is highly configurable, allowing for system-level optimization of supply current and performance.