MIKROE-4366

Mikroe
932-MIKROE-4366
MIKROE-4366

制造商:

说明:
磁传感器开发工具 Compass 5 Click

库存量: 2

库存:
2 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89

产品属性 属性值 选择属性
Mikroe
产品种类: 磁传感器开发工具
商标: Mikroe
产品类型: Magnetic Sensor Development Tools
系列: Compass Click
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9014100000
USHTS:
9014107030
JPHTS:
901410000
TARIC:
9014100090
BRHTS:
90141000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Compass 5 Click

Mikroe Compass 5 Click has a 3-axis magnetometer device suitable for compass applications. Mikroe Compass 5 Click features the AKM Semiconductor AK09918C 3-axis electronic compass with highly sensitive Hall sensor technology. The board is an I2C configurable compass incorporating magnetic sensors for detecting terrestrial magnetism in the X-, Y-, and Z-axes. The board is equipped with a magnetic overflow monitor function, a sensor driving circuit, a signal amplifier chain, a self-test function, and an arithmetic circuit for processing the signal from the sensor. The board is suitable for map heading-up purposes to realize the pedestrian navigation function.