3709

Adafruit
485-3709
3709

制造商:

说明:
多功能传感器开发工具 Adafruit SGP30 Air Quality Sensor Breakout - VOC and eCO2 - STEMMA QT / Qwiic

库存量: 36

库存:
36
可立即发货
在途量:
31
预期 2026/5/15
生产周期:
1
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥151.9963 ¥152.00

产品属性 属性值 选择属性
Adafruit
产品种类: 多功能传感器开发工具
RoHS:  
Breakout Boards
Air Quality Sensor
SGP30
3.3 V, 5 V
商标: Adafruit
尺寸: 17.9 mm x 17.9 mm x 2.9 mm
接口类型: I2C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 1.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
9027102000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

SGP30 Air Quality Sensor Breakout - VOC and eCO2

Adafruit SGP30 Air Quality Sensor Breakout - VOC and eCO2 is a fully integrated MOX gas sensor from the sensor experts at Sensirion. The SGP30 Sensor features I2C interfacing and fully calibrated output signals with a typical accuracy of 15% within measured values. The SGP30 combines multiple metal-oxide sensing elements on one chip to provide more detailed air quality signals. This gas sensor can detect a wide range of Volatile Organic Compounds (VOCs) and H2 and is intended for indoor air quality monitoring. When connected to a microcontroller (running Adafruit's library code), it will return a Total Volatile Organic Compound (TVOC) reading and an equivalent carbon dioxide reading (eCO2) over I2C.