3886

Adafruit
485-3886
3886

制造商:

说明:
多功能传感器开发工具 Adafruit MPU-6050 6-DoF Accel and Gyro Sensor - STEMMA QT Qwiic

供货情况

库存:
0

您可以延期订购此产品。

在途量:
74
预期 2026/4/13
196
84
预期 2026/5/15
112
预期 2026/5/28
生产周期:
1
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥112.4689 ¥112.47

产品属性 属性值 选择属性
Adafruit
产品种类: 多功能传感器开发工具
RoHS:  
Evaluation Boards
Accelerometer, Gyroscope Sensor
MPU-6050
商标: Adafruit
尺寸: 26 mm x 17.8 mm x 4.6 mm
接口类型: I2C
产品类型: Multiple Function Sensor Development Tools
系列: STEMMA
工厂包装数量: 1
子类别: Development Tools
单位重量: 1.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

MPU-6050 6-DoF Accelerometer & Gyroscope Sensor

Adafruit MPU-6050 6-DoF Accelerometer and Gyroscope Sensor is a triple-axis accelerometer and gyroscope combination. Inside the breakout are two sensors, one of which is a 3-axis accelerometer, which can tell the user which direction is down towards the Earth (by measuring gravity). The other sensor is a gyroscope that can sense how fast the board is twisted around. Combining this data allows the user to tell how the project moves through space. This breakout is based on the popular MPU-6050 sensor. This Adafruit compact sensor uses I2C to communicate and is very easy to use.

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.