4026

Adafruit
485-4026
4026

制造商:

说明:
多功能传感器开发工具 Adafruit STEMMA Soil Sensor - I2C Capacitive Moisture Sensor - JST PH 2mm

库存量: 78

库存:
78 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥65.1445 ¥65.14

产品属性 属性值 选择属性
Adafruit
产品种类: 多功能传感器开发工具
RoHS:  
Evaluation Boards
Capacitive Moisture Sensor
3 V to 5 V
商标: Adafruit
尺寸: 76.2 mm x 14 mm x 7 mm
产品类型: Multiple Function Sensor Development Tools
系列: STEMMA
工厂包装数量: 1
子类别: Development Tools
单位重量: 4 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.