4413

Adafruit
485-4413
4413

制造商:

说明:
多功能传感器开发工具 Adafruit LSM303AGR Accelerometer Magnetometer - STEMMA QT Qwiic

库存量: 23

库存:
23
可立即发货
在途量:
49
预期 2026/4/6
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥108.5704 ¥108.57

产品属性 属性值 选择属性
Adafruit
产品种类: 多功能传感器开发工具
RoHS:  
Evaluation Boards
Acelerometer Magnetometer
LSM303AGR
商标: Adafruit
组装国: Not Available
扩散国家: Not Available
原产国: US
尺寸: 25.4 mm x 17.7 mm x 4.6 mm
接口类型: I2C
产品类型: Multiple Function Sensor Development Tools
系列: STEMMA
工厂包装数量: 1
子类别: Development Tools
单位重量: 1.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.

LSM303AGR Accelerometer Magnetometer Breakout

Adafruit LSM303AGR Accelerometer Magnetometer Breakout Board is a triple-axis accelerometer/magnetometer compass module. Inside the Adafruit breakout board are two sensors. One sensor is a 3-axis accelerometer, which can tell the user which direction is down towards the Earth (by measuring gravity). The other sensor is a magnetometer that can sense where the strongest magnetic force is coming from, generally used to detect magnetic north. This board is based on the LSM303AGR. This compact sensor uses I2C to communicate and is very easy to use. The user downloads the Adafruit library and connects the SCL pin to the I2C clock pin and the SDA pin to the I2C data pin. Then, the user uploads the Adafruit test program to read out the accelerometer and magnetic field data.