4488

Adafruit
485-4488
4488

制造商:

说明:
多功能传感器开发工具 Adafruit Triple-axis Magnetometer - LIS2MDL - STEMMA QT / Qwiic

库存量: 22

库存:
22 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥69.043 ¥69.04

产品属性 属性值 选择属性
Adafruit
产品种类: 多功能传感器开发工具
RoHS:  
Triple-Axis Magnetometers
Magnetic Sensor
LIS2MDL
3.3 V/5 V
商标: Adafruit
用于: Detecting Magnetic North, Measuring Magnetic Fields
接口类型: I2C, SPI
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

LIS2MDL Triple-axis Magnetometer Breakout Board

Adafruit LIS2MDL Triple-axis Magnetometer Breakout Board is based on the STM LIS2MDL, a general-purpose magnetometer. This sensor tends to be paired with a 6 Degree-of-Freedom (DoF) accelerometer/gyroscope to create a 9-DoF inertial measurement unit that can detect its orientation in real space. The compact sensor uses I2C to communicate since it is very easy to use and users can also use SPI to receive data. The user can simply download the library and connect the SCL pin to the I2C clock pin and the SDA pin to the I2C data pin. The Adafruit test program can be uploaded to read magnetic field data. The LIS2MDL triple-axis magnetometer can sense ranges from ±50 gauss (±5000uTesla) with no range-setting required. For high resolution, a 100Hz update rate is recommended, and with little loss of precision, the sensor can output at 150Hz.