4634

Adafruit
485-4634
4634

制造商:

说明:
多功能传感器开发工具 Adafruit 9-DOF LSM9DS1 Breakout Board - STEMMA QT / Qwiic

库存量: 18

库存:
18
可立即发货
在途量:
21
预期 2026/4/13
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥173.2629 ¥173.26

产品属性 属性值 选择属性
Adafruit
产品种类: 多功能传感器开发工具
RoHS:  
Breakout Boards
Accelerometer Sensor
LSM9DS1
3 V to 5 V
商标: Adafruit
描述/功能: 9-DOF LSM9DS1 Breakout Board STEMMA QT/Qwiic
接口类型: I2C, SPI
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
EAR99

9-DoF LSM9DS1 Breakout Board

Adafruit 9-DoF LSM9DS1 Breakout Board is designed to provide motion, direction, and orientation sensing and comes STEMMA QT ready for easy plug-n-play usage. This breakout board features 3-axis sensors such as an accelerometer, a magnetometer, and a gyroscope. The Adafruit 3-axis accelerometer tells the downward direction towards the Earth and the board's acceleration in 3D space. The 3-axis magnetometer senses the direction of the strongest magnetic force that is used to detect the magnetic north. The 3-axis gyroscope measures spin and twist.