DFR0300-H

DFRobot
426-DFR0300-H
DFR0300-H

制造商:

说明:
多功能传感器开发工具 Gravity: Analog Electrical Conductivity Sensor / Meter(K=10)

库存量: 15

库存:
15
可立即发货
在途量:
11
预期 2026/2/23
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥660.9031 ¥660.90

产品属性 属性值 选择属性
DFRobot
产品种类: 多功能传感器开发工具
RoHS:  
Development Tools
Analog Electrical Conductivity Sensor
3 V to 5 V
商标: DFRobot
尺寸: 42 mm x 32 mm
产品类型: Multiple Function Sensor Development Tools
系列: Gravity
工厂包装数量: 1
子类别: Development Tools
单位重量: 463.270 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
9027894530
TARIC:
9027801100
ECCN:
EAR99

DFR0300-H Gravity Series Analog Sensor/Meter

DFRobot 426-DFR0300-H is a Gravity Series Analog Sensor/Meter (K=10) that measures high electrical conductivity liquid, such as seawater, concentrated brine, etc. This product is also suitable for the water-quality application of mariculture, including marine fisheries and aquariums. The product's software library uses a single-point calibration method and can automatically identify standard buffer solutions. This sensor can be combined with the main control board and the software library to create an electrical conductivity meter.