Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.
6DOF IMU 13 Click
Mikroe 6DOF IMU 13 Click contains an eCompass with a 3-axis linear accelerometer and a 3-axis magnetic field sensor. The Mikroe 6DOF IMU 13 Click board features the MEMSIC MC6470 Accelerometer and Magnetometer 6 DoF (6 Degrees of Freedom) Sensor Solution. This board has a linear acceleration full-scale range of ±16g and a low noise magnetic sensor with up to 0.15μT magnetic field resolution. A single I2C interface is available to separately control magnetometer and accelerometer functions. This enables independent operation of functions for application flexibility.